RS PRO Circular Connector, 12 Contacts, Cable Mount, Plug, Female, IP67

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Series
SY21
Body Orientation
Right Angle
Voltage Rating
400V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
12P
Contact Plating
Gold
Strain Relief
No
Shielded/Unshielded
Unshielded
Maximum Operating Temperature
85°C
Outer Diameter
7→12mm
Minimum Operating Temperature
-40°C
Страна на произход
China
€ 18,53
€ 18,53 Всеки (ex VAT)
1
€ 18,53
€ 18,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 18,53 |
10 - 24 | € 18,33 |
25 - 49 | € 17,78 |
50 - 99 | € 16,67 |
100+ | € 14,81 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5A
Series
SY21
Body Orientation
Right Angle
Voltage Rating
400V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
12P
Contact Plating
Gold
Strain Relief
No
Shielded/Unshielded
Unshielded
Maximum Operating Temperature
85°C
Outer Diameter
7→12mm
Minimum Operating Temperature
-40°C
Страна на произход
China