RS PRO Circular Connector, 10 Contacts, Cable Mount, Plug, Male, IP67

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
10A
Body Orientation
Straight
Series
SY29
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
10P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Outer Diameter
13→16mm
Minimum Operating Temperature
-40°C
Страна на произход
China
€ 16,53
€ 16,53 Всеки (ex VAT)
1
€ 16,53
€ 16,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 16,53 |
5 - 9 | € 16,20 |
10 - 24 | € 15,87 |
25+ | € 15,08 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
10A
Body Orientation
Straight
Series
SY29
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
10P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Outer Diameter
13→16mm
Minimum Operating Temperature
-40°C
Страна на произход
China