Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Circular Connector, 10 Contacts, Cable Mount, Socket, Female, IP68

Номер на артикул на RS: 207-0733Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Series

SP29

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,48

€ 28,48 Всеки (ex VAT)

RS PRO Circular Connector, 10 Contacts, Cable Mount, Socket, Female, IP68

€ 28,48

€ 28,48 Всеки (ex VAT)

RS PRO Circular Connector, 10 Contacts, Cable Mount, Socket, Female, IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,48
5 - 9€ 28,19
10 - 49€ 27,61
50 - 99€ 26,48
100+€ 24,49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Series

SP29

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от