RS PRO Circular Connector, 10 Contacts, Cable Mount, Socket, Male, IP68

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5A
Series
SP17
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
10P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Outer Diameter
6→10mm
Contact Material
Brass
Maximum Operating Temperature
85°C
Страна на произход
China
Детайли за продукта
InLine Cable Plug & Socket Circular Connector (Threaded) IP68
From RS Pro, these threaded plugs & sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a inline connector, this version should really be one you consider.
Features and Benefits
Threaded Coupling
IP68 rated waterproof connector
Material: Plastic
Termination: Solder
€ 12,31
€ 12,31 Всеки (ex VAT)
1
€ 12,31
€ 12,31 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 12,31 |
10 - 49 | € 11,69 |
50 - 99 | € 11,08 |
100+ | € 10,48 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
5A
Series
SP17
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
10P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Outer Diameter
6→10mm
Contact Material
Brass
Maximum Operating Temperature
85°C
Страна на произход
China
Детайли за продукта
InLine Cable Plug & Socket Circular Connector (Threaded) IP68
From RS Pro, these threaded plugs & sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a inline connector, this version should really be one you consider.
Features and Benefits
Threaded Coupling
IP68 rated waterproof connector
Material: Plastic
Termination: Solder