RS PRO Circular Anti Vibration Mount with 0 Compression Load

Технически документи
Спецификации
Brand
RS ProDiameter
20mm
Foot Height
30mm
Overall Height
30mm
Static Load Capacity
0
Material
Natural Rubber
Mounting Type
Screw-in
Foot Shape
Circular
Compression Load
0
Metalwork
Stainless Steel
Shore Hardness
50 Shore A
Maximum Operating Temperature
+100°C
Series
KPRD
Страна на произход
India
Детайли за продукта
RS Pro Anti-Vibration Mount KPRD Series
The KPRD series mounts are simple cost effective mounts, designed for vertical shock load damping for static equipment. The KPRD series offer high deflection under load by virtue of its design.
Features:
Circular mounts with centre hole
Application:
Bump stops
Industrial radiators
Instrument cases
Fuel tanker suspension
Flight equipment isolators
Vibration isolator for overhead suspension equipment
Building roof shock vibration isolators.
RS Pro Anti-Vibration Mounts
€ 22,49
€ 22,49 1 Bag of 4 (ex VAT)
1
€ 22,49
€ 22,49 1 Bag of 4 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,49 |
5 - 9 | € 21,34 |
10+ | € 20,69 |
Технически документи
Спецификации
Brand
RS ProDiameter
20mm
Foot Height
30mm
Overall Height
30mm
Static Load Capacity
0
Material
Natural Rubber
Mounting Type
Screw-in
Foot Shape
Circular
Compression Load
0
Metalwork
Stainless Steel
Shore Hardness
50 Shore A
Maximum Operating Temperature
+100°C
Series
KPRD
Страна на произход
India
Детайли за продукта
RS Pro Anti-Vibration Mount KPRD Series
The KPRD series mounts are simple cost effective mounts, designed for vertical shock load damping for static equipment. The KPRD series offer high deflection under load by virtue of its design.
Features:
Circular mounts with centre hole
Application:
Bump stops
Industrial radiators
Instrument cases
Fuel tanker suspension
Flight equipment isolators
Vibration isolator for overhead suspension equipment
Building roof shock vibration isolators.