RS PRO Chrome Vanadium Steel Brick Bolster Chisel, 50.0 mm Blade Width

Технически документи
Спецификации
Brand
RS ProBlade Width
50.0 mm
Blade Material
Chrome Vanadium Steel
Number of Pieces
1
Chisel Type
Brick Bolster
Страна на произход
Germany
Детайли за продукта
Chisel, individual
Silver-coloured chisel blades
Octagonal grip shank, painted gold
Chisels made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.
Standards
DIN 7254; DIN 7255; DIN 7256
€ 18,18
€ 18,18 Всеки (ex VAT)
1
€ 18,18
€ 18,18 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProBlade Width
50.0 mm
Blade Material
Chrome Vanadium Steel
Number of Pieces
1
Chisel Type
Brick Bolster
Страна на произход
Germany
Детайли за продукта
Chisel, individual
Silver-coloured chisel blades
Octagonal grip shank, painted gold
Chisels made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.
Standards
DIN 7254; DIN 7255; DIN 7256