Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Chrome Steel Screw Clamping V-Block, 31.1mm Capacity

Номер на артикул на RS: 460-1089Марка: RS PRO
brand-logo
Преглед на всички в V-образни блокове

Технически документи

Спецификации

Brand

RS Pro

Clamping

Screw

Clamping Capacity

31.1 mm, 39.6mm

Material

Chrome Steel

Width

64mm

Length

70mm

Height

45mm

Детайли за продукта

RS PRO - General Purpose V Block

From the trusted RS PRO brand, this v-block is perfect for precision work. This general-purpose v block is designed for use in machine shops or welding applications when round or awkward shape items require clamping or positioning. For workholding in a professional workshop or hobbyist environment, this chrome steel v block set is ideal.

Features and Benefits

• Ideal for securing workpieces in place
• Matched and numbered pairs
• Precision ground
• Chrome steel, hardened 60HRC

Applications

This all-angle v block is designed to clamp and secure awkward work pieces in place while they are worked on. With differently shaped grooved on each side, the v blocks work with the provided clamp to secure even oddly shaped pieces in place. This is ideal for cutting, grinding, gluing and any other precision application. They might be used by;

• Metalworking
• Carpentry
• Hobby and model work

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 224,26

€ 224,26 Всеки (ex VAT)

RS PRO Chrome Steel Screw Clamping V-Block, 31.1mm Capacity

€ 224,26

€ 224,26 Всеки (ex VAT)

RS PRO Chrome Steel Screw Clamping V-Block, 31.1mm Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Clamping

Screw

Clamping Capacity

31.1 mm, 39.6mm

Material

Chrome Steel

Width

64mm

Length

70mm

Height

45mm

Детайли за продукта

RS PRO - General Purpose V Block

From the trusted RS PRO brand, this v-block is perfect for precision work. This general-purpose v block is designed for use in machine shops or welding applications when round or awkward shape items require clamping or positioning. For workholding in a professional workshop or hobbyist environment, this chrome steel v block set is ideal.

Features and Benefits

• Ideal for securing workpieces in place
• Matched and numbered pairs
• Precision ground
• Chrome steel, hardened 60HRC

Applications

This all-angle v block is designed to clamp and secure awkward work pieces in place while they are worked on. With differently shaped grooved on each side, the v blocks work with the provided clamp to secure even oddly shaped pieces in place. This is ideal for cutting, grinding, gluing and any other precision application. They might be used by;

• Metalworking
• Carpentry
• Hobby and model work

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от