RS PRO Chrome Plated Brass Hydraulic Ball Valve G 3/8

Номер на артикул на RS: 486-340Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Manufacturer Series

S.35

Number of Ports

2-way

Connection Port Thread

G 3/8

Body Material

Chrome Plated Brass

Seal Material

PTFE

Maximum Operating Pressure

30bar

Thread Standard

G

Thread Size

3/8in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Страна на произход

Italy

Детайли за продукта

S.35 Brass Line Mounting Mini Ball Valve

Features and Benefits

Application : air, water, industry
Operating Temperature : -20゚C (-4゚F) / +90゚C (+200゚F)
Operating pressure : PN30; non-shock cold working pressure
Threads : ISO228 parallel threads
Port : Mini
Connections options : FxF, MxF, BSPT, NPT
Stem Configuration : with FPM O-ring at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Chrome plated brass
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

Може да се интересувате от
RS PRO Steel Hydraulic Ball Valve G 3/8
€ 52,13Всеки (ex VAT)
RS PRO Stainless Steel Hydraulic Ball Valve NPT 3/8
€ 112,59Всеки (ex VAT)

€ 7,54

€ 7,54 Всеки (ex VAT)

RS PRO Chrome Plated Brass Hydraulic Ball Valve G 3/8

€ 7,54

€ 7,54 Всеки (ex VAT)

RS PRO Chrome Plated Brass Hydraulic Ball Valve G 3/8

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 7,54
5 - 9€ 7,34
10+€ 7,09
Може да се интересувате от
RS PRO Steel Hydraulic Ball Valve G 3/8
€ 52,13Всеки (ex VAT)
RS PRO Stainless Steel Hydraulic Ball Valve NPT 3/8
€ 112,59Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Manufacturer Series

S.35

Number of Ports

2-way

Connection Port Thread

G 3/8

Body Material

Chrome Plated Brass

Seal Material

PTFE

Maximum Operating Pressure

30bar

Thread Standard

G

Thread Size

3/8in

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Страна на произход

Italy

Детайли за продукта

S.35 Brass Line Mounting Mini Ball Valve

Features and Benefits

Application : air, water, industry
Operating Temperature : -20゚C (-4゚F) / +90゚C (+200゚F)
Operating pressure : PN30; non-shock cold working pressure
Threads : ISO228 parallel threads
Port : Mini
Connections options : FxF, MxF, BSPT, NPT
Stem Configuration : with FPM O-ring at the stem for maximum safety
Ball seats : Pure PTFE self-lubricating, with flexible-lip design
Body : Chrome plated brass
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Travel stops on body to avoid stress at stem
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

Може да се интересувате от
RS PRO Steel Hydraulic Ball Valve G 3/8
€ 52,13Всеки (ex VAT)
RS PRO Stainless Steel Hydraulic Ball Valve NPT 3/8
€ 112,59Всеки (ex VAT)