Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
33cfm
Height
95.87mm
Width
33mm
Depth
97mm
Dimensions
97mm
Fan Speed
4000rpm
Noise Level
56dB(A)
Bearing Type
Ball
Mounting Hole Spacing
39mm
Direction of Curve
Forward
Maximum Current
780mA
Static Pressure
1.1in/H2O
Commutation Type
Brushless
Mounting Hole Diameter
4.5mm
Vertical Hole Spacing
39mm
Termination Type
Lead Wire
Sensor Type
Tachometer, Temperature
Outlet Diameter
55mm
Страна на произход
China
€ 28,57
€ 28,57 Всеки (ex VAT)
1
€ 28,57
€ 28,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
33cfm
Height
95.87mm
Width
33mm
Depth
97mm
Dimensions
97mm
Fan Speed
4000rpm
Noise Level
56dB(A)
Bearing Type
Ball
Mounting Hole Spacing
39mm
Direction of Curve
Forward
Maximum Current
780mA
Static Pressure
1.1in/H2O
Commutation Type
Brushless
Mounting Hole Diameter
4.5mm
Vertical Hole Spacing
39mm
Termination Type
Lead Wire
Sensor Type
Tachometer, Temperature
Outlet Diameter
55mm
Страна на произход
China