RS PRO Centrifugal Fan, 24 V dc, 30cfm, DC Operation, 120mm

Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
30cfm
Height
120mm
Width
32mm
Depth
120mm
Dimensions
120mm
Fan Speed
3000rpm
Noise Level
49dB(A)
Bearing Type
Ball
Mounting Hole Spacing
95.5mm
Maximum Current
370mA
Static Pressure
0.49in/H2O
Commutation Type
Brushless
Direction of Curve
Forward
Termination Type
Lead Wire
Outlet Diameter
120.5mm
Mounting Hole Diameter
3.2mm
Vertical Hole Spacing
79.1mm
Страна на произход
Taiwan, Province Of China
€ 45,67
€ 45,67 Всеки (ex VAT)
1
€ 45,67
€ 45,67 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 45,67 |
5 - 11 | € 43,70 |
12 - 24 | € 41,74 |
25 - 49 | € 40,27 |
50+ | € 38,91 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
24 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
30cfm
Height
120mm
Width
32mm
Depth
120mm
Dimensions
120mm
Fan Speed
3000rpm
Noise Level
49dB(A)
Bearing Type
Ball
Mounting Hole Spacing
95.5mm
Maximum Current
370mA
Static Pressure
0.49in/H2O
Commutation Type
Brushless
Direction of Curve
Forward
Termination Type
Lead Wire
Outlet Diameter
120.5mm
Mounting Hole Diameter
3.2mm
Vertical Hole Spacing
79.1mm
Страна на произход
Taiwan, Province Of China