RS PRO Centrifugal Fan, 12 V dc, 7.45cfm, DC Operation, 60mm

Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
7.45cfm
Height
60mm
Width
15mm
Depth
60mm
Dimensions
60mm
Fan Speed
5000rpm
Noise Level
44dB(A)
Bearing Type
Ball
Mounting Hole Spacing
27.94mm
Maximum Current
200mA
Static Pressure
0.8in/H2O
Direction of Curve
Forward
Commutation Type
Brushless
IP Rating
IP55
Termination Type
Lead Wire
Sensor Type
Alarm
Outlet Diameter
33.2mm
Vertical Hole Spacing
26.97mm
Mounting Hole Diameter
4mm
Страна на произход
China
€ 29,24
€ 29,24 Всеки (ex VAT)
1
€ 29,24
€ 29,24 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 29,24 |
5 - 11 | € 26,87 |
12 - 24 | € 24,56 |
25 - 49 | € 22,19 |
50+ | € 20,37 |
Технически документи
Спецификации
Brand
RS ProSupply Voltage
12 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
7.45cfm
Height
60mm
Width
15mm
Depth
60mm
Dimensions
60mm
Fan Speed
5000rpm
Noise Level
44dB(A)
Bearing Type
Ball
Mounting Hole Spacing
27.94mm
Maximum Current
200mA
Static Pressure
0.8in/H2O
Direction of Curve
Forward
Commutation Type
Brushless
IP Rating
IP55
Termination Type
Lead Wire
Sensor Type
Alarm
Outlet Diameter
33.2mm
Vertical Hole Spacing
26.97mm
Mounting Hole Diameter
4mm
Страна на произход
China