Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Centre Finder, 3/8 in Shank Diameter

Номер на артикул на RS: 123-0932Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Application

Centre Finding

Shank Diameter

3/8 in

Страна на произход

United States

Детайли за продукта

RS Pro Wiggler Set

An RS Pro wiggler set, designed to be used in the spindle of a milling machine. This set accurately determines edges or markings and therefore the centre of a workpiece during the set-up phase of a machining operation.

Features and Benefits

Precision ground tool steel
Includes offset indicator holder & improved chuck design for holding attachments
Inter-changeable attachments
Tool adapts to countless applications
Attachments snap into chuck & clamp to ball swivel joint which permits adjustments to angular positions or true concentricity

Application Information

RS Pro wiggler set is the ideal choice for checking run-out or concentricity, establish centres, check straightness or alignment of flat surfaces.

Може да се интересувате от
Starrett Centre Finder, 9.525 mm Shank Diameter
P.O.A.1 Lot of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 46,09

€ 46,09 Всеки (ex VAT)

RS PRO Centre Finder, 3/8 in Shank Diameter

€ 46,09

€ 46,09 Всеки (ex VAT)

RS PRO Centre Finder, 3/8 in Shank Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Starrett Centre Finder, 9.525 mm Shank Diameter
P.O.A.1 Lot of 1 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Application

Centre Finding

Shank Diameter

3/8 in

Страна на произход

United States

Детайли за продукта

RS Pro Wiggler Set

An RS Pro wiggler set, designed to be used in the spindle of a milling machine. This set accurately determines edges or markings and therefore the centre of a workpiece during the set-up phase of a machining operation.

Features and Benefits

Precision ground tool steel
Includes offset indicator holder & improved chuck design for holding attachments
Inter-changeable attachments
Tool adapts to countless applications
Attachments snap into chuck & clamp to ball swivel joint which permits adjustments to angular positions or true concentricity

Application Information

RS Pro wiggler set is the ideal choice for checking run-out or concentricity, establish centres, check straightness or alignment of flat surfaces.

Може да се интересувате от
Starrett Centre Finder, 9.525 mm Shank Diameter
P.O.A.1 Lot of 1 (ex VAT)