RS PRO Cat7a Ethernet Cable, U/FTP, Grey LSZH Sheath, 100m, Low Smoke Zero Halogen (LSZH)

Номер на артикул на RS: 113-5913Марка: RS PRO
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Brand

RS Pro

Length

100m

LAN Category

Cat7a

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Strands

8

Outer Diameter

7.8mm

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Solid

Страна на произход

China

Детайли за продукта

RS Pro Cat7a U/FTP Cable

An advanced Cat7a cable with 4 individually foil shielded pairs and low smoke zero halogen sheath.

Може да се интересувате от
RS PRO, 100m Cat7a, Black, U/FTP Shielded, Unterminated PVC Sheath
€ 153,461 Reel of 100 Metres (ex VAT)
RS PRO, 100m Cat7a, Black, U/FTP Shielded, Unterminated LSZH Sheath
€ 161,421 Reel of 100 Metres (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Cat7a Ethernet Cable, U/FTP, Grey LSZH Sheath, 100m, Low Smoke Zero Halogen (LSZH)

P.O.A.

RS PRO Cat7a Ethernet Cable, U/FTP, Grey LSZH Sheath, 100m, Low Smoke Zero Halogen (LSZH)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 100m Cat7a, Black, U/FTP Shielded, Unterminated PVC Sheath
€ 153,461 Reel of 100 Metres (ex VAT)
RS PRO, 100m Cat7a, Black, U/FTP Shielded, Unterminated LSZH Sheath
€ 161,421 Reel of 100 Metres (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Length

100m

LAN Category

Cat7a

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Strands

8

Outer Diameter

7.8mm

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Solid

Страна на произход

China

Детайли за продукта

RS Pro Cat7a U/FTP Cable

An advanced Cat7a cable with 4 individually foil shielded pairs and low smoke zero halogen sheath.

Може да се интересувате от
RS PRO, 100m Cat7a, Black, U/FTP Shielded, Unterminated PVC Sheath
€ 153,461 Reel of 100 Metres (ex VAT)
RS PRO, 100m Cat7a, Black, U/FTP Shielded, Unterminated LSZH Sheath
€ 161,421 Reel of 100 Metres (ex VAT)