RS PRO Cat7a Ethernet Cable, S/FTP, Grey LSZH Sheath, 100m, Low Smoke Zero Halogen (LSZH)

Технически документи
Спецификации
Brand
RS ProLAN Category
Cat7a
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Outer Sheath Material
LSZH
Sheath Colour
Grey
Wiring Configuration
Straight Through
Core Strands
7/0.62mm
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Conductor Strand Type
Solid
Number of Strands
8
Outer Diameter
8.2mm
American Wire Gauge
22 AWG
Standards Met
Euroclass Eca
Cable Shape
Multicore, Twisted Pair
Страна на произход
China
Детайли за продукта
Cat 7a S-FTP LSZH
The Cat 7a cable is Low Smoke Zero Halogen. It can be used for horizontal wiring in LAN applications.
4 Pair multi construction
Solid bare copper conductor
Skin-Foan-Skin insulation
LSZH Jacket
Standards
IEC61156-5-2009
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLAN Category
Cat7a
Length
100m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Outer Sheath Material
LSZH
Sheath Colour
Grey
Wiring Configuration
Straight Through
Core Strands
7/0.62mm
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Conductor Strand Type
Solid
Number of Strands
8
Outer Diameter
8.2mm
American Wire Gauge
22 AWG
Standards Met
Euroclass Eca
Cable Shape
Multicore, Twisted Pair
Страна на произход
China
Детайли за продукта
Cat 7a S-FTP LSZH
The Cat 7a cable is Low Smoke Zero Halogen. It can be used for horizontal wiring in LAN applications.
4 Pair multi construction
Solid bare copper conductor
Skin-Foan-Skin insulation
LSZH Jacket
Standards
IEC61156-5-2009