RS PRO Cast Iron Round Tube Gate Eye, 33.7mm OD

Технически документи
Спецификации
Brand
RS ProComponent Type
Gate Eye
Structural Element Type
Round Tube
Product Family
RS Handrail System
Product System
138
Fits Strut Profile
Type 1
Fits Round Tube Size
Type 1
Fits Tube Diameter
33.7mm
Material
Cast Iron
Страна на произход
United Kingdom
Детайли за продукта
Gate Eye
Used in conjunction with gate hinge to produce gate opening or a removable panel
€ 8,95
€ 8,95 Всеки (ex VAT)
1
€ 8,95
€ 8,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,95 |
5 - 9 | € 8,75 |
10 - 24 | € 8,60 |
25+ | € 8,40 |
Технически документи
Спецификации
Brand
RS ProComponent Type
Gate Eye
Structural Element Type
Round Tube
Product Family
RS Handrail System
Product System
138
Fits Strut Profile
Type 1
Fits Round Tube Size
Type 1
Fits Tube Diameter
33.7mm
Material
Cast Iron
Страна на произход
United Kingdom
Детайли за продукта
Gate Eye
Used in conjunction with gate hinge to produce gate opening or a removable panel