Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Cast Iron 3/8in 230 V ac Suds Pump

Номер на артикул на RS: 287-0946Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

230 V ac Suds Pump

Systems

3/8in

Material

Cast Iron

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Suds Pump

RS PRO high quality coolant pump for pumping cooling lubricants onto industrial machine tools, during grinding, cutting, drilling, milling and turning applications that create heat. The pumps are made of cast iron and include a mounting flange between the motor and submersible base.

Features and Benefits

• 1/8 HP Motor
• 400 Gallons per hour at 6ft lift
• Outlet thread 3/8 BSP
• 140mm Length submersible impeller and drive shaft
• Max service temperature: 0 to 80 °C

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Cast Iron 3/8in 415 V ac Suds Pump
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Cast Iron 3/8in 230 V ac Suds Pump

P.O.A.

RS PRO Cast Iron 3/8in 230 V ac Suds Pump
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Cast Iron 3/8in 415 V ac Suds Pump
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

230 V ac Suds Pump

Systems

3/8in

Material

Cast Iron

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Suds Pump

RS PRO high quality coolant pump for pumping cooling lubricants onto industrial machine tools, during grinding, cutting, drilling, milling and turning applications that create heat. The pumps are made of cast iron and include a mounting flange between the motor and submersible base.

Features and Benefits

• 1/8 HP Motor
• 400 Gallons per hour at 6ft lift
• Outlet thread 3/8 BSP
• 140mm Length submersible impeller and drive shaft
• Max service temperature: 0 to 80 °C

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Cast Iron 3/8in 415 V ac Suds Pump
P.O.A.Всеки (ex VAT)