Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Cassette Tape Cleaner Tape for D4 Connector, FC Connector, SC Connector, ST Connector, 160 g

Номер на артикул на RS: 121-4200Марка: RS PRO
brand-logo
Преглед на всички в Fibre Optic Cleaners

Технически документи

Спецификации

Brand

RS Pro

Cleaner Type

Tape

Application

D4 Connector, FC Connector, SC Connector, ST Connector

Package Type

Pack

Package Size

160 g

Size

130 x 75 x 40mm

Страна на произход

China

Детайли за продукта

RS Pro Cleaning Cassettes and Tapes

From the trusted RS Pro brand, a superior quality fibre optic connector cleaner that fits into the palm of your hand. This robust cleaner ensures that fibre connectors are free from dust, oils and particles which can cause poor performance and even damage the fibres. The tool works by exposing the exact amount of cleaning tape when a simple push button shutter is operated. The tool has a comfortable ergonomic design and works easily for both right and left handed operators. The cleaners are in this range are available with white and blue tapes. Replacement tapes are also available separately.

Features and Benefits

Compact and lightweight
Cleans without IPA alcohol
Anti-static properties
Replacement tapes
400 wipes per tape

Информацията за складовите наличности временно не е налична.

€ 89,84

€ 89,84 Всеки (ex VAT)

RS PRO Cassette Tape Cleaner Tape for D4 Connector, FC Connector, SC Connector, ST Connector, 160 g

€ 89,84

€ 89,84 Всеки (ex VAT)

RS PRO Cassette Tape Cleaner Tape for D4 Connector, FC Connector, SC Connector, ST Connector, 160 g
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 89,84
6 - 14€ 86,25
15+€ 84,45

Технически документи

Спецификации

Brand

RS Pro

Cleaner Type

Tape

Application

D4 Connector, FC Connector, SC Connector, ST Connector

Package Type

Pack

Package Size

160 g

Size

130 x 75 x 40mm

Страна на произход

China

Детайли за продукта

RS Pro Cleaning Cassettes and Tapes

From the trusted RS Pro brand, a superior quality fibre optic connector cleaner that fits into the palm of your hand. This robust cleaner ensures that fibre connectors are free from dust, oils and particles which can cause poor performance and even damage the fibres. The tool works by exposing the exact amount of cleaning tape when a simple push button shutter is operated. The tool has a comfortable ergonomic design and works easily for both right and left handed operators. The cleaners are in this range are available with white and blue tapes. Replacement tapes are also available separately.

Features and Benefits

Compact and lightweight
Cleans without IPA alcohol
Anti-static properties
Replacement tapes
400 wipes per tape