RS PRO Cardboard Storage Bin, 100mm x 50mm, Red

Номер на артикул на RS: 228-1150Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Storage Bin

Bin Material

Cardboard

Overall Height

100mm

Overall Width

50mm

Overall Depth

300mm

Colour

Red

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Semi-Open Fronted Corrugated Fibreboard Storage Bins

From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving. These cardboard storage bins are made from high-quality corrugated fibre board and are supplied flat-packed for easy assembly.

What is a Storage Bin?

A storage bin is a type of storage box that is used for storing multiple small components or parts. These bins can be placed on worktops or shelves and are an ideal solution for organising parts in the home, office or in the workshop

What is Corrugated Fibreboard?

Corrugated fibreboard is sometimes referred to as corrugated cardboard and consists of a fluted paperboard corrugated sheet with one or two flat liner boards either side. Corrugated fibreboard has mechanical strength and is impact resistant and is ideal for use in the manufacture of containers and storage boxes

Features and Benefits

• High quality, lightweight fibreboard
• Low cut bin front for easy access to contents
• Supplied flat for saving storage space prior to use
• Easy to assemble in seconds
• Self-locking tab and slot system, no need for tapes, glues or adhesives
• Designed to fit on both metric and imperial shelves to maximise the use of available space
• 100 mm in height
• Supplied in boxes of 25 bins

Може да се интересувате от
RS PRO PP Storage Bin, 300mm x 100mm x 100mm, Blue
€ 70,331 Box of 25 (ex VAT)

P.O.A.

RS PRO Cardboard Storage Bin, 100mm x 50mm, Red

P.O.A.

RS PRO Cardboard Storage Bin, 100mm x 50mm, Red

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO PP Storage Bin, 300mm x 100mm x 100mm, Blue
€ 70,331 Box of 25 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Storage Bin

Bin Material

Cardboard

Overall Height

100mm

Overall Width

50mm

Overall Depth

300mm

Colour

Red

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Semi-Open Fronted Corrugated Fibreboard Storage Bins

From RS Pro a range of lightweight corrugated cardboard parts storage bins ideal for storing products on shelving. These cardboard storage bins are made from high-quality corrugated fibre board and are supplied flat-packed for easy assembly.

What is a Storage Bin?

A storage bin is a type of storage box that is used for storing multiple small components or parts. These bins can be placed on worktops or shelves and are an ideal solution for organising parts in the home, office or in the workshop

What is Corrugated Fibreboard?

Corrugated fibreboard is sometimes referred to as corrugated cardboard and consists of a fluted paperboard corrugated sheet with one or two flat liner boards either side. Corrugated fibreboard has mechanical strength and is impact resistant and is ideal for use in the manufacture of containers and storage boxes

Features and Benefits

• High quality, lightweight fibreboard
• Low cut bin front for easy access to contents
• Supplied flat for saving storage space prior to use
• Easy to assemble in seconds
• Self-locking tab and slot system, no need for tapes, glues or adhesives
• Designed to fit on both metric and imperial shelves to maximise the use of available space
• 100 mm in height
• Supplied in boxes of 25 bins

Може да се интересувате от
RS PRO PP Storage Bin, 300mm x 100mm x 100mm, Blue
€ 70,331 Box of 25 (ex VAT)