RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female

Технически документи
Спецификации
Brand
RS ProThread
BSP 1/2 Female
Coupling Gender
Female
Thread Size
1/2in
Material
Carbon Steel
Series
RS
Compatible with
ISO 7241-1-B
Type
Union
Locking Style
Ball Lock
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
280bar
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Страна на произход
Italy
Детайли за продукта
ISO B - Steel Male Tip / Female Body Couplers
Resistance to high temperatures (-25 → +125 °C)
Suited to general industrial and agricultural applications
Nitrile seal material
Steel body construction
Complies with standard ISO 7241-1, 'B'
Warning
Do not connect under pressure.
Standards
ISO 7241-1, 'B'
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.
€ 24,44
€ 24,44 Всеки (ex VAT)
1
€ 24,44
€ 24,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread
BSP 1/2 Female
Coupling Gender
Female
Thread Size
1/2in
Material
Carbon Steel
Series
RS
Compatible with
ISO 7241-1-B
Type
Union
Locking Style
Ball Lock
Seal Material
Nitrile Rubber
Thread Standard
BSP
Thread Gender
Female
Maximum Operating Pressure
280bar
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Страна на произход
Italy
Детайли за продукта
ISO B - Steel Male Tip / Female Body Couplers
Resistance to high temperatures (-25 → +125 °C)
Suited to general industrial and agricultural applications
Nitrile seal material
Steel body construction
Complies with standard ISO 7241-1, 'B'
Warning
Do not connect under pressure.
Standards
ISO 7241-1, 'B'
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.