Технически документи
Спецификации
Brand
RS ProThread Size
M10
Eye Diameter
25mm
Outer Diameter
45mm
Type
Eye Nut
Working Load Limit
0.23t
Material
Carbon Steel
Finish
Zinc Plated
Страна на произход
China
Детайли за продукта
RS PRO Zinc Plated Eye Nuts
This Zinc Plated Eye Bolt from our own RS PRO brand is intended for linear pulling loads in the direction of the thread. The Zinc Plated Eye Bolt is proof tested and supplied complete with test certificate.
Features and Benefits
Galvanised steel construction
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Fatigue rated at 1 – times the working load limit at 20 000 cycles
UNC (unified coarse pitch) thread
Applications
This Zinc Plated Eye Bolt is suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.
Note
Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 3,71
€ 3,71 Всеки (ex VAT)
1
€ 3,71
€ 3,71 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProThread Size
M10
Eye Diameter
25mm
Outer Diameter
45mm
Type
Eye Nut
Working Load Limit
0.23t
Material
Carbon Steel
Finish
Zinc Plated
Страна на произход
China
Детайли за продукта
RS PRO Zinc Plated Eye Nuts
This Zinc Plated Eye Bolt from our own RS PRO brand is intended for linear pulling loads in the direction of the thread. The Zinc Plated Eye Bolt is proof tested and supplied complete with test certificate.
Features and Benefits
Galvanised steel construction
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Fatigue rated at 1 – times the working load limit at 20 000 cycles
UNC (unified coarse pitch) thread
Applications
This Zinc Plated Eye Bolt is suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.
Note
Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.