RS PRO Carbon Steel Eye Bolt, M20 Thread, 27mm Thread Length, 27mm Internal Eye Diameter, 59mm Outer Eye Diameter, 1.6t

Технически документи
Спецификации
Brand
RS ProThread Size
M20
Thread Length
27mm
Eye Diameter
27mm
Type
Eye Bolt
Outer Diameter
59mm
Working Load Limit
1.6t
Material
Carbon Steel
Shaft Length
27mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Eye Bolts
These Eye Bolts from our own RS PRO brand are intended for linear pulling loads in the direction of the thread.
Features and Benefits
Galvanised steel construction
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Fatigue rated at 1 – times the working load limit at 20 000 cycles
UNC (unified coarse pitch) thread
Applications
These Eye Bolts are suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.
Note
Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 14,45
€ 14,45 Всеки (ex VAT)
1
€ 14,45
€ 14,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread Size
M20
Thread Length
27mm
Eye Diameter
27mm
Type
Eye Bolt
Outer Diameter
59mm
Working Load Limit
1.6t
Material
Carbon Steel
Shaft Length
27mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Eye Bolts
These Eye Bolts from our own RS PRO brand are intended for linear pulling loads in the direction of the thread.
Features and Benefits
Galvanised steel construction
Easy to inspect for damage
Shock absorbing
High resistance to abrasion
Fatigue rated at 1 – times the working load limit at 20 000 cycles
UNC (unified coarse pitch) thread
Applications
These Eye Bolts are suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.
Note
Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.