Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Carbide Tipped SDS Plus Drill Bit for Masonry, 8mm Diameter, 210mm Overall

Номер на артикул на RS: 562-466Марка: RS PRODistrelec Article No.: 30417625
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Carbide Tipped

Drill Bit Type

SDS Plus Drill Bit

Diameter

8mm

Overall Length

210mm

Drilling Application

Masonry

Distrelec Product Id

30417625

Детайли за продукта

RS PRO SDS+ Drill Bits

This SDS+ Drill Bit from our own RS PRO brand features carbide cutting edges for sharp and accurate cutting into masonry. A centre tip for a precise drilling start and good guidance while drilling. The blackened finish adds heat treatment to reduce friction between the drill bit and workpiece. Spiralling flutes allows for smooth and efficient drilling. For use with drills with SDS+ fitting shank for a safe and secure fit.

Features and Benefits

• Long service life due to speed-optimised carbide tip
• Force is transmitted directly to the drill point
• Optimised spiral flutes for debris removal
• Hammer capability
• High drilling stability
• KVS spiral (core-reinforced spiral geometry) for low-vibration drilling and high protection against breakage

Applications

The main applications include drilling in concrete, masonry and natural stone. Specially designed for mounting the greenteQ Climate Conformal System in masonry.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Информацията за складовите наличности временно не е налична.

€ 10,73

€ 10,73 Всеки (ex VAT)

RS PRO Carbide Tipped SDS Plus Drill Bit for Masonry, 8mm Diameter, 210mm Overall

€ 10,73

€ 10,73 Всеки (ex VAT)

RS PRO Carbide Tipped SDS Plus Drill Bit for Masonry, 8mm Diameter, 210mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Material

Carbide Tipped

Drill Bit Type

SDS Plus Drill Bit

Diameter

8mm

Overall Length

210mm

Drilling Application

Masonry

Distrelec Product Id

30417625

Детайли за продукта

RS PRO SDS+ Drill Bits

This SDS+ Drill Bit from our own RS PRO brand features carbide cutting edges for sharp and accurate cutting into masonry. A centre tip for a precise drilling start and good guidance while drilling. The blackened finish adds heat treatment to reduce friction between the drill bit and workpiece. Spiralling flutes allows for smooth and efficient drilling. For use with drills with SDS+ fitting shank for a safe and secure fit.

Features and Benefits

• Long service life due to speed-optimised carbide tip
• Force is transmitted directly to the drill point
• Optimised spiral flutes for debris removal
• Hammer capability
• High drilling stability
• KVS spiral (core-reinforced spiral geometry) for low-vibration drilling and high protection against breakage

Applications

The main applications include drilling in concrete, masonry and natural stone. Specially designed for mounting the greenteQ Climate Conformal System in masonry.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.