RS PRO Car Charger, 11 → 16V dc Input, 16V dc Output Plug In, 5A

Номер на артикул на RS: 417-906Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Input Voltage

11 → 16V dc

Output Voltage

16V dc

Output Power Continuous

80W

Output Connection Type

Plug In

Output Current

5A

Length

105.9mm

Width

51.5mm

Depth

18.4mm

Weight

220g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Страна на произход

China

Детайли за продукта

80W to 90W dc to dc Adaptor , Vehicle Voltage Converters

Ultra-slim and lightweight series of DC input laptop power supplies designed specifically for powering in vehicle equipment, also providing an auxilary 5V supply through USB port.

Ultra-compact vehicle power supply, dc to dc adapters
11-15Vdc input
Connects to vehicle cigarette lighter socket
'E1' approved for vehicle applications
Regulated output voltage
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
Output connectors reverse connect protected, centre contact positive
Auxiliary 5V 800mA available from USB output socket
Power LED indicator
Over-voltage, over-current and over-temperature protected

Approvals

E1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Car Charger, 11 → 16V dc Input, 16V dc Output Plug In, 5A

P.O.A.

RS PRO Car Charger, 11 → 16V dc Input, 16V dc Output Plug In, 5A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Input Voltage

11 → 16V dc

Output Voltage

16V dc

Output Power Continuous

80W

Output Connection Type

Plug In

Output Current

5A

Length

105.9mm

Width

51.5mm

Depth

18.4mm

Weight

220g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Страна на произход

China

Детайли за продукта

80W to 90W dc to dc Adaptor , Vehicle Voltage Converters

Ultra-slim and lightweight series of DC input laptop power supplies designed specifically for powering in vehicle equipment, also providing an auxilary 5V supply through USB port.

Ultra-compact vehicle power supply, dc to dc adapters
11-15Vdc input
Connects to vehicle cigarette lighter socket
'E1' approved for vehicle applications
Regulated output voltage
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
Output connectors reverse connect protected, centre contact positive
Auxiliary 5V 800mA available from USB output socket
Power LED indicator
Over-voltage, over-current and over-temperature protected

Approvals

E1

Може да се интересувате от