RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

Номер на артикул на RS: 896-7276Марка: RS PRODistrelec Article No.: 30426172
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc

Length

91mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

No

Switching Frequency

15 Hz, 40 Hz

Standards Met

CE, IEC

Short Circuit Overload Protection

No

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

15 Hz, 40Hz

Switching Current

100 mA, 300 mA

Страна на произход

China

Детайли за продукта

RS PRO Non-Flush Mount Capacitive Proximity Sensor

Introducing the range of RS PRO Capacitive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.

Features and Benefits:

  • This capacitive sensor can detect both metal and non-metal objects

  • It also has the ability to detect various media via non-metallic containers

  • They provide reliable and accurate liquid level detection

  • Provides a lower-cost solution for proximity sensor needs whilst featuring good resolution, stability, high speed and low power usage

  • Each sensor has a simple in construction and is adjustable

  • They can be used for the measurement of force, pressure and humidity, etc. and they have a higher sensitivity and can be operational with small magnitude of force

  • Capacitive proximity sensing offers increased usability, improved industrial design, and increased functionality with many different consumer applications

Applications:

A capacitive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using the electrical property of capacitance and the change of capacitance based on a change in the electrical field around the active face of the sensor.
These sensors are especially useful for level sensing in production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.

What type of connectors do the sensors use?

This RS PRO range of proximity sensors has a variety of connectors suited to your needs:
M18 connector – 896-7223, 896-7235, 896-7248, 896-7245
M30 connector – 896-7257, 896-7260, 896-7267, 896-7276, 896-7279

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 120,00

€ 120,00 Всеки (ex VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

€ 120,00

€ 120,00 Всеки (ex VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc

Length

91mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

No

Switching Frequency

15 Hz, 40 Hz

Standards Met

CE, IEC

Short Circuit Overload Protection

No

Maximum ac Voltage

250V

Shielding

Unshielded

Maximum Switching Frequency

15 Hz, 40Hz

Switching Current

100 mA, 300 mA

Страна на произход

China

Детайли за продукта

RS PRO Non-Flush Mount Capacitive Proximity Sensor

Introducing the range of RS PRO Capacitive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.

Features and Benefits:

  • This capacitive sensor can detect both metal and non-metal objects

  • It also has the ability to detect various media via non-metallic containers

  • They provide reliable and accurate liquid level detection

  • Provides a lower-cost solution for proximity sensor needs whilst featuring good resolution, stability, high speed and low power usage

  • Each sensor has a simple in construction and is adjustable

  • They can be used for the measurement of force, pressure and humidity, etc. and they have a higher sensitivity and can be operational with small magnitude of force

  • Capacitive proximity sensing offers increased usability, improved industrial design, and increased functionality with many different consumer applications

Applications:

A capacitive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using the electrical property of capacitance and the change of capacitance based on a change in the electrical field around the active face of the sensor.
These sensors are especially useful for level sensing in production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.

What type of connectors do the sensors use?

This RS PRO range of proximity sensors has a variety of connectors suited to your needs:
M18 connector – 896-7223, 896-7235, 896-7248, 896-7245
M30 connector – 896-7257, 896-7260, 896-7267, 896-7276, 896-7279

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от