RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

Технически документи
Спецификации
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
M12
Supply Voltage
20 → 250 V ac/dc
IP Rating
IP67
Length
91mm
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
250V
Minimum Operating Temperature
-25°C
Maximum ac Voltage
250V
Shielding
Unshielded
Maximum Switching Frequency
15 Hz, 40Hz
Short Circuit Overload Protection
No
Switching Current
100 mA, 300 mA
Reverse Polarity Protection
No
Maximum Operating Temperature
+70°C
Switching Frequency
25 Hz, 40 Hz
Страна на произход
China
€ 104,17
€ 104,17 Всеки (ex VAT)
1
€ 104,17
€ 104,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Connection Type
M12
Supply Voltage
20 → 250 V ac/dc
IP Rating
IP67
Length
91mm
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
250V
Minimum Operating Temperature
-25°C
Maximum ac Voltage
250V
Shielding
Unshielded
Maximum Switching Frequency
15 Hz, 40Hz
Short Circuit Overload Protection
No
Switching Current
100 mA, 300 mA
Reverse Polarity Protection
No
Maximum Operating Temperature
+70°C
Switching Frequency
25 Hz, 40 Hz
Страна на произход
China