Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

Номер на артикул на RS: 184-5634Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP67

Length

62mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

No

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

15 Hz, 40Hz

Switching Current

100 mA, 300 mA

Reverse Polarity Protection

No

Maximum Operating Temperature

+70°C

Switching Frequency

25 Hz, 40 Hz

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 101,83

€ 101,83 Всеки (ex VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc

€ 101,83

€ 101,83 Всеки (ex VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 250 V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc

IP Rating

IP67

Length

62mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

No

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

15 Hz, 40Hz

Switching Current

100 mA, 300 mA

Reverse Polarity Protection

No

Maximum Operating Temperature

+70°C

Switching Frequency

25 Hz, 40 Hz

Страна на произход

China