RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, IO-Link, 10 → 40 V dc

Номер на артикул на RS: 237-7242Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

16 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 40 V dc

IP Rating

IP69K

Length

70mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

40V

Minimum Operating Temperature

-30°C

Series

CA

Shielding

Shielded

Communication Protocol

IO-LINK

Maximum Operating Temperature

+60°C

Страна на произход

Lithuania

Информацията за складовите наличности временно не е налична.

€ 97,23

€ 97,23 Всеки (ex VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, IO-Link, 10 → 40 V dc

€ 97,23

€ 97,23 Всеки (ex VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, IO-Link, 10 → 40 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

16 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 40 V dc

IP Rating

IP69K

Length

70mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

40V

Minimum Operating Temperature

-30°C

Series

CA

Shielding

Shielded

Communication Protocol

IO-LINK

Maximum Operating Temperature

+60°C

Страна на произход

Lithuania