RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, IO-Link, 10 → 40 V dc

Номер на артикул на RS: 237-7236Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 40 V dc

IP Rating

IP69K

Length

70mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

40V

Minimum Operating Temperature

-30°C

Switching Frequency

50 Hz

Series

CA

Shielding

Shielded

Maximum Switching Frequency

50Hz

Communication Protocol

IO-LINK

Maximum Operating Temperature

+60°C

Страна на произход

Lithuania

€ 70,76

€ 70,76 Всеки (ex VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, IO-Link, 10 → 40 V dc

€ 70,76

€ 70,76 Всеки (ex VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, IO-Link, 10 → 40 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 40 V dc

IP Rating

IP69K

Length

70mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

40V

Minimum Operating Temperature

-30°C

Switching Frequency

50 Hz

Series

CA

Shielding

Shielded

Maximum Switching Frequency

50Hz

Communication Protocol

IO-LINK

Maximum Operating Temperature

+60°C

Страна на произход

Lithuania