RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO+NC, 10 → 30 V dc

Технически документи
Спецификации
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
10 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
62mm
Mounting Type
Flush
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
50Hz
Страна на произход
China
€ 73,53
€ 73,53 Всеки (ex VAT)
1
€ 73,53
€ 73,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
10 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
62mm
Mounting Type
Flush
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
50Hz
Страна на произход
China