RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac

Номер на артикул на RS: 184-5592Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

20 → 250 V ac

IP Rating

IP67

Length

83.5mm

Mounting Type

Flush

Housing Material

Copper Alloy

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

No

Maximum Operating Temperature

+70°C

Switching Frequency

15Hz

Short Circuit Overload Protection

No

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

15Hz

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 80,90

€ 80,90 Всеки (ex VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac

€ 80,90

€ 80,90 Всеки (ex VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

20 → 250 V ac

IP Rating

IP67

Length

83.5mm

Mounting Type

Flush

Housing Material

Copper Alloy

Maximum dc Voltage

250V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

No

Maximum Operating Temperature

+70°C

Switching Frequency

15Hz

Short Circuit Overload Protection

No

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

15Hz

Страна на произход

China