Технически документи
Спецификации
Brand
RS ProThread Size
M12
Sensor Technology
Capacitive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
65mm
Mounting Type
Flush
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
15 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+55°C
Switching Frequency
50Hz
Страна на произход
China
€ 79,48
€ 79,48 Всеки (ex VAT)
1
€ 79,48
€ 79,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThread Size
M12
Sensor Technology
Capacitive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
65mm
Mounting Type
Flush
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-10°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
15 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+55°C
Switching Frequency
50Hz
Страна на произход
China