Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Capacitive Switch Latching NC,Illuminated, Blue, White, IP68 Brass

Номер на артикул на RS: 823-2747Марка: RS PRO
brand-logo
Преглед на всички в Capacitive Switches

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Latching

Switch Type

Capacitive

Switch Function

NC

LED Colour

Blue, White

Illuminated

Yes

Maximum Input Voltage

30V dc

Minimum Input Voltage

5V dc

Actuator Colour

Black

IP Rating

IP68

Case Colour

Black

Contact Material

Brass

Current Rating

1.5A

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Capacitive Switches – 19 mm

Raise your switch game with these RS PRO capacitive switches. They have several advantages over traditional mechanical switches offering reliable and durable operation plus they are more resistant to environmental factors such as moisture and dirt, making them ideal for use in harsh environments. During application, they detect even the slightest touch, perfect for food and medical industry as a gloved hand will activate the switch. Our capacitive switches are available in various colours and illumination options simple browse, and filter to reach your switch of choice.

Wire length: 300 mm
Electrical life: 1000000 cycles at full load
UV resistance: UVA / UVB

Информацията за складовите наличности временно не е налична.

€ 33,55

€ 33,55 Всеки (ex VAT)

RS PRO Capacitive Switch Latching NC,Illuminated, Blue, White, IP68 Brass
Изберете тип опаковка

€ 33,55

€ 33,55 Всеки (ex VAT)

RS PRO Capacitive Switch Latching NC,Illuminated, Blue, White, IP68 Brass
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Latching

Switch Type

Capacitive

Switch Function

NC

LED Colour

Blue, White

Illuminated

Yes

Maximum Input Voltage

30V dc

Minimum Input Voltage

5V dc

Actuator Colour

Black

IP Rating

IP68

Case Colour

Black

Contact Material

Brass

Current Rating

1.5A

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Capacitive Switches – 19 mm

Raise your switch game with these RS PRO capacitive switches. They have several advantages over traditional mechanical switches offering reliable and durable operation plus they are more resistant to environmental factors such as moisture and dirt, making them ideal for use in harsh environments. During application, they detect even the slightest touch, perfect for food and medical industry as a gloved hand will activate the switch. Our capacitive switches are available in various colours and illumination options simple browse, and filter to reach your switch of choice.

Wire length: 300 mm
Electrical life: 1000000 cycles at full load
UV resistance: UVA / UVB