RS PRO Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 896-7282Марка: RS PRODistrelec Article No.: 30405098
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

30mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Shielding

Unshielded

Maximum Switching Frequency

30Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

30 Hz

Standards Met

CE, IEC

Short Circuit Overload Protection

Yes

Depth

7mm

Страна на произход

China

€ 45,91

€ 45,91 Всеки (ex VAT)

RS PRO Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc

€ 45,91

€ 45,91 Всеки (ex VAT)

RS PRO Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

30mm

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Shielding

Unshielded

Maximum Switching Frequency

30Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

30 Hz

Standards Met

CE, IEC

Short Circuit Overload Protection

Yes

Depth

7mm

Страна на произход

China