RS PRO Cable Tray Cover Sendzimir Galvanised Steel Cable Tray Cover, 100 mm Width, 60mm Depth
Номер на артикул на RS: 270-7777Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProAccessory Type
Cable Tray Cover
Material
Sendzimir Galvanised Steel
Width
100 mm
Depth
60mm
For Use With
Cable Trays
Страна на произход
Spain
€ 116,13
€ 14,517 Each (In a Pack of 8) (ex VAT)
RS PRO Cable Tray Cover Sendzimir Galvanised Steel Cable Tray Cover, 100 mm Width, 60mm Depth
8
€ 116,13
€ 14,517 Each (In a Pack of 8) (ex VAT)
RS PRO Cable Tray Cover Sendzimir Galvanised Steel Cable Tray Cover, 100 mm Width, 60mm Depth
Информацията за складовите наличности временно не е налична.
8
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Cable Tray Cover
Material
Sendzimir Galvanised Steel
Width
100 mm
Depth
60mm
For Use With
Cable Trays
Страна на произход
Spain