RS PRO Cable Tracer Kit, Cable Detection Depth 2m CAT III 300 V, Maximum Safe Working Voltage 400V

Технически документи
Спецификации
Brand
RS ProDisplay Type
LCD
Cable Detection Depth
2m
Meter Type
Cable Tracer
Safety Category
CAT III 300 V
Battery Type
9V
Power Source
Battery
Maximum Frequency
125kHz
Maximum Operating Temperature
+40°C
Maximum Safe Working Voltage
400V
Minimum Operating Temperature
0°C
Minimum Safe Working Voltage
12V
Safety Category Level
CAT III
Safety Category Voltage
300V
Страна на произход
China
Детайли за продукта
RS Pro RS1020 Cable Locator Kit
RS1020 wire tracer is a professional general purpose cable and wire locator, ideal for tracing cables in walls or underground. This tracer can also be used for locating fuses / breakers on final circuits, locating interruptions, short circuits in cables and electrical floor heating systems. Additionally for tracing metallic water, tracing conductors in soil and hidden heating pipes. The detector and transmitter is used to apply a signal to the desired circuit under investigation, the receiver is then used to trace the signal in the circuit. The receiver also incorporates a torch function for working in dimly lit locations, with a back-lit digital display. Whilst the transmitter displays transmission level, code and the foreign voltage.
Features and Benefits:
Transmitter with LCD display for transmission level, transmitting code and external voltage
Automatic or manual adjustment of receiving signal sensitivity
Acoustical receiving signal switchable
Auto Power Off
Torch lamp function for working in dark environment
Frequency range 0 - 60Hz
Voltage range 12 - 400V
€ 292,34
€ 292,34 Всеки (ex VAT)
1
€ 292,34
€ 292,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDisplay Type
LCD
Cable Detection Depth
2m
Meter Type
Cable Tracer
Safety Category
CAT III 300 V
Battery Type
9V
Power Source
Battery
Maximum Frequency
125kHz
Maximum Operating Temperature
+40°C
Maximum Safe Working Voltage
400V
Minimum Operating Temperature
0°C
Minimum Safe Working Voltage
12V
Safety Category Level
CAT III
Safety Category Voltage
300V
Страна на произход
China
Детайли за продукта
RS Pro RS1020 Cable Locator Kit
RS1020 wire tracer is a professional general purpose cable and wire locator, ideal for tracing cables in walls or underground. This tracer can also be used for locating fuses / breakers on final circuits, locating interruptions, short circuits in cables and electrical floor heating systems. Additionally for tracing metallic water, tracing conductors in soil and hidden heating pipes. The detector and transmitter is used to apply a signal to the desired circuit under investigation, the receiver is then used to trace the signal in the circuit. The receiver also incorporates a torch function for working in dimly lit locations, with a back-lit digital display. Whilst the transmitter displays transmission level, code and the foreign voltage.
Features and Benefits:
Transmitter with LCD display for transmission level, transmitting code and external voltage
Automatic or manual adjustment of receiving signal sensitivity
Acoustical receiving signal switchable
Auto Power Off
Torch lamp function for working in dark environment
Frequency range 0 - 60Hz
Voltage range 12 - 400V