RS PRO Cable Ties, 100. 200mm x 2.5, 3.2 mm, Black, Blue, Natural, Red, Yellow Nylon, Pk-300

Технически документи
Спецификации
Brand
RS ProLength
100. 200mm
Width
2.5, 3.2 mm
Colour
Black, Blue, Natural, Red, Yellow
Material
Nylon 66
Type
Non-Releasable
Quantity
300
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
55kg
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
€ 6,28
€ 6,28 1 Pack of 300 (ex VAT)
1
€ 6,28
€ 6,28 1 Pack of 300 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLength
100. 200mm
Width
2.5, 3.2 mm
Colour
Black, Blue, Natural, Red, Yellow
Material
Nylon 66
Type
Non-Releasable
Quantity
300
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
55kg
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China