RS PRO Cable Tie, Zig Zag, 100mm x 4.6 mm, Metallic 316 Stainless Steel, Pk-100

Технически документи
Спецификации
Brand
RS ProLength
100mm
Width
4.6 mm
Colour
Metallic
Material
316 Stainless Steel
Type
Zig Zag
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+540°C
Fire Behaviour
Flame Retardant
Tensile Strength
436.1N
Maximum Bundle Diameter
25mm
Страна на произход
India
Детайли за продукта
Zig Zag Stainless Steel Cable Ties
Zig zag ball lock cable ties manufactured from 316 stainless steel. The cable ties are self locking with a roller ball head, making them fast and easy to secure. The zig zag design maintains installed tension on surfaces, helping to reduce movement and slips. The ties are ideal in applications such as pipework, scaffolding and securing ID markers and plates.
Approvals
ABS, DNV, Lloyd's Register
€ 31,16
€ 31,16 1 Bag of 100 (ex VAT)
1
€ 31,16
€ 31,16 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 31,16 |
15 - 49 | € 29,58 |
50+ | € 28,07 |
Технически документи
Спецификации
Brand
RS ProLength
100mm
Width
4.6 mm
Colour
Metallic
Material
316 Stainless Steel
Type
Zig Zag
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+540°C
Fire Behaviour
Flame Retardant
Tensile Strength
436.1N
Maximum Bundle Diameter
25mm
Страна на произход
India
Детайли за продукта
Zig Zag Stainless Steel Cable Ties
Zig zag ball lock cable ties manufactured from 316 stainless steel. The cable ties are self locking with a roller ball head, making them fast and easy to secure. The zig zag design maintains installed tension on surfaces, helping to reduce movement and slips. The ties are ideal in applications such as pipework, scaffolding and securing ID markers and plates.
Approvals
ABS, DNV, Lloyd's Register