RS PRO Cable Tie, Roller Ball, 360mm x 7.9 mm, Yellow Polyester Coated Stainless Steel, Pk-100

Номер на артикул на RS: 743-6251Марка: RS PRO
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

RS Pro

Length

360mm

Width

7.9 mm

Colour

Yellow

Material

Polyester Coated Stainless Steel

Type

Roller Ball

Quantity

100

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

539N

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-80°C

Страна на произход

India

Детайли за продукта

Coloured Coated Stainless Steel Cable Ties

These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.


Features and Benefits
• Polyester coated stainless steel
• Available in a range of colours
• High tensile strength
• Self-locking design
• Excellent resistance to high temperature, chemicals, weather and abrasion

€ 92,02

€ 92,02 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, Roller Ball, 360mm x 7.9 mm, Yellow Polyester Coated Stainless Steel, Pk-100

€ 92,02

€ 92,02 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, Roller Ball, 360mm x 7.9 mm, Yellow Polyester Coated Stainless Steel, Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Length

360mm

Width

7.9 mm

Colour

Yellow

Material

Polyester Coated Stainless Steel

Type

Roller Ball

Quantity

100

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

539N

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-80°C

Страна на произход

India

Детайли за продукта

Coloured Coated Stainless Steel Cable Ties

These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.


Features and Benefits
• Polyester coated stainless steel
• Available in a range of colours
• High tensile strength
• Self-locking design
• Excellent resistance to high temperature, chemicals, weather and abrasion