RS PRO Cable Tie, Roller Ball, 360mm x 7.9 mm, Silver Stainless Steel, Pk-100

Номер на артикул на RS: 123-5035Марка: RS PRO
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

RS Pro

Length

360mm

Width

7.9 mm

Colour

Silver

Material

Stainless Steel

Type

Roller Ball

Quantity

100

Maximum Operating Temperature

+300°C

Fire Behaviour

Halogen Free

Tensile Strength

114kg

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-40°C

Страна на произход

India

Детайли за продукта

RS PRO Stainless Steel Roller Ball Cable Ties

These RS PRO 304 grade stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Rollerball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned.

Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.

Features and Benefits:

Flame retardant
High tensile strength
Self-locking design
Suitable for both indoors and outdoors - excellent resistance to high temperature, chemicals, weather and abrasion
Specially designed for industrial applications in aggressive environments
Secure and easy to fit with a non-releasable rollerball locking mechanism
Highly durable with excellent chemical resistance

Typical Applications:

Cable ties are used as a type of fastener, for holding items together primarily electrical cable or wire. These stainless steel ties are suitable for applications in industries such as:
Oil and gas
Marine
Chemical
Maintenance
Automotive
Solar
Ship Building
Mining
Defence Services

FAQs
Why use stainless steel cable ties?
Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of stainless steel.


What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Информацията за складовите наличности временно не е налична.

€ 55,89

€ 55,89 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, Roller Ball, 360mm x 7.9 mm, Silver Stainless Steel, Pk-100

€ 55,89

€ 55,89 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, Roller Ball, 360mm x 7.9 mm, Silver Stainless Steel, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 55,89
15 - 49€ 53,08
50+€ 48,78

Технически документи

Спецификации

Brand

RS Pro

Length

360mm

Width

7.9 mm

Colour

Silver

Material

Stainless Steel

Type

Roller Ball

Quantity

100

Maximum Operating Temperature

+300°C

Fire Behaviour

Halogen Free

Tensile Strength

114kg

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-40°C

Страна на произход

India

Детайли за продукта

RS PRO Stainless Steel Roller Ball Cable Ties

These RS PRO 304 grade stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Rollerball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned.

Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.

Features and Benefits:

Flame retardant
High tensile strength
Self-locking design
Suitable for both indoors and outdoors - excellent resistance to high temperature, chemicals, weather and abrasion
Specially designed for industrial applications in aggressive environments
Secure and easy to fit with a non-releasable rollerball locking mechanism
Highly durable with excellent chemical resistance

Typical Applications:

Cable ties are used as a type of fastener, for holding items together primarily electrical cable or wire. These stainless steel ties are suitable for applications in industries such as:
Oil and gas
Marine
Chemical
Maintenance
Automotive
Solar
Ship Building
Mining
Defence Services

FAQs
Why use stainless steel cable ties?
Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of stainless steel.


What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable