RS PRO Cable Tie, Roller Ball, 360mm x 7.9 mm, Metallic 316 Stainless Steel, Pk-100

Номер на артикул на RS: 159-5335Марка: RS PRODistrelec Article No.: 30390820
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

RS Pro

Length

360mm

Width

7.9 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Roller Ball

Quantity

100

Maximum Operating Temperature

+538°C

Fire Behaviour

Flame Retardant

Tensile Strength

1089.76N

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-80°C

Distrelec Product Id

30390820

Страна на произход

India

Детайли за продукта

RS PRO Stainless Steel Cable Ties

These RS PRO stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Roller ball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned.

Manufactured from 316 stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.

Features and Benefits:

Available in uncoated and polyester coated stainless steel
Flame retardant
High tensile strength
Self-locking design
Suitable for both indoors and outdoors - excellent resistance to high temperature, chemicals, weather and abrasion
Can be tightened by hand or tool

Typical Applications:

Cable ties are used as a type of fastener, for holding items together. These stainless steel ties are suitable for applications in industries such as
Oil and gas
Marine
Chemical
Maintenance
Automotive

FAQs
Why use stainless steel cable ties?
Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of 316 stainless steel.


What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Approvals

ABS, DNV, Lloyd's, UL

Standards

IEC 62275 (2006), UL-1565

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 72,34

€ 72,34 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, Roller Ball, 360mm x 7.9 mm, Metallic 316 Stainless Steel, Pk-100

€ 72,34

€ 72,34 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, Roller Ball, 360mm x 7.9 mm, Metallic 316 Stainless Steel, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 72,34
15 - 49€ 68,72
50+€ 66,56
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Length

360mm

Width

7.9 mm

Colour

Metallic

Material

316 Stainless Steel

Type

Roller Ball

Quantity

100

Maximum Operating Temperature

+538°C

Fire Behaviour

Flame Retardant

Tensile Strength

1089.76N

Maximum Bundle Diameter

100mm

Minimum Operating Temperature

-80°C

Distrelec Product Id

30390820

Страна на произход

India

Детайли за продукта

RS PRO Stainless Steel Cable Ties

These RS PRO stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. These cable ties have a roller ball design which is self-locking and fast and easy to install. Roller ball ties have a locking ball bearing which grips the tie strap and locks the tie as it is tensioned.

Manufactured from 316 stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.

Features and Benefits:

Available in uncoated and polyester coated stainless steel
Flame retardant
High tensile strength
Self-locking design
Suitable for both indoors and outdoors - excellent resistance to high temperature, chemicals, weather and abrasion
Can be tightened by hand or tool

Typical Applications:

Cable ties are used as a type of fastener, for holding items together. These stainless steel ties are suitable for applications in industries such as
Oil and gas
Marine
Chemical
Maintenance
Automotive

FAQs
Why use stainless steel cable ties?
Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of 316 stainless steel.


What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Approvals

ABS, DNV, Lloyd's, UL

Standards

IEC 62275 (2006), UL-1565

Може да се интересувате от