RS PRO Cable Tie, Roller Ball, 150mm x 4.6 mm, Blue Polyester Coated Stainless Steel, Pk-100

Технически документи
Спецификации
Brand
RS ProLength
150mm
Width
4.6 mm
Colour
Blue
Material
Polyester Coated Stainless Steel
Type
Roller Ball
Quantity
100
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Halogen Free
Tensile Strength
436.1N
Maximum Bundle Diameter
35mm
Minimum Operating Temperature
-80°C
Страна на произход
India
Детайли за продукта
Coloured Coated Stainless Steel Cable Ties
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.
Features and Benefits
Polyester coated stainless steel
Available in a range of colours
High tensile strength
Self-locking design
Excellent resistance to high temperature, chemicals, weather and abrasion
€ 61,52
€ 61,52 1 Bag of 100 (ex VAT)
1
€ 61,52
€ 61,52 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 61,52 |
15 - 49 | € 58,39 |
50+ | € 55,37 |
Технически документи
Спецификации
Brand
RS ProLength
150mm
Width
4.6 mm
Colour
Blue
Material
Polyester Coated Stainless Steel
Type
Roller Ball
Quantity
100
Maximum Operating Temperature
+150°C
Fire Behaviour
Flame Retardant, Halogen Free
Tensile Strength
436.1N
Maximum Bundle Diameter
35mm
Minimum Operating Temperature
-80°C
Страна на произход
India
Детайли за продукта
Coloured Coated Stainless Steel Cable Ties
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.
Features and Benefits
Polyester coated stainless steel
Available in a range of colours
High tensile strength
Self-locking design
Excellent resistance to high temperature, chemicals, weather and abrasion