RS PRO Cable Tie, 250mm x 4.8 mm, Natural Nylon, Pk-1000

Технически документи
Спецификации
Brand
RS ProLength
250mm
Width
4.8mm
Width
4.8 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
1000
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
215.8N
Series
CV
Maximum Bundle Diameter
68mm
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China
€ 45,59
€ 45,59 1 Bag of 1000 (ex VAT)
1
€ 45,59
€ 45,59 1 Bag of 1000 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
250mm
Width
4.8mm
Width
4.8 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
1000
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
215.8N
Series
CV
Maximum Bundle Diameter
68mm
Minimum Operating Temperature
-40°C
Страна на произход
Taiwan, Province Of China