RS PRO Cable Tie, MOUNT AND TIE ASSEMBLY, Black Nylon, Pk-50

Технически документи
Спецификации
Brand
RS ProColour
Black
Material
Nylon 66
Type
MOUNT AND TIE ASSEMBLY
Quantity
50
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
18kg
Maximum Bundle Diameter
36mm
Contents
Self Adhesive Tie Mount With Cable Tie
Страна на произход
Taiwan, Province Of China
€ 18,48
€ 18,48 1 Bag of 50 (ex VAT)
1
€ 18,48
€ 18,48 1 Bag of 50 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProColour
Black
Material
Nylon 66
Type
MOUNT AND TIE ASSEMBLY
Quantity
50
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
18kg
Maximum Bundle Diameter
36mm
Contents
Self Adhesive Tie Mount With Cable Tie
Страна на произход
Taiwan, Province Of China