RS PRO Cable Tie, Ladder Single Lock, 225mm x 7 mm, Black 316 Stainless Steel, Pk-100

Технически документи
Спецификации
Brand
RS ProLength
225mm
Width
7 mm
Colour
Black
Material
316 Stainless Steel
Type
Ladder Single Lock
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Fire Resistant
Tensile Strength
350N
Maximum Bundle Diameter
62mm
Страна на произход
China
€ 105,38
€ 1,054 Each (In a Bag of 100) (ex VAT)
100
€ 105,38
€ 1,054 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
225mm
Width
7 mm
Colour
Black
Material
316 Stainless Steel
Type
Ladder Single Lock
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Fire Resistant
Tensile Strength
350N
Maximum Bundle Diameter
62mm
Страна на произход
China