RS PRO Cable Tie, Ball Lock, 200mm x 4.6 mm 304 Stainless Steel

Технически документи
Спецификации
Brand
RS ProLength
200mm
Width
4.6 mm
Material
304 Stainless Steel
Type
Ball Lock
UV Resistant
Yes
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+500°C
Fire Behaviour
Fire Resistant
Tensile Strength
1100N
Maximum Bundle Diameter
50mm
Страна на произход
China
€ 65,50
€ 0,655 Each (In a Bag of 100) (ex VAT)
100
€ 65,50
€ 0,655 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
200mm
Width
4.6 mm
Material
304 Stainless Steel
Type
Ball Lock
UV Resistant
Yes
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+500°C
Fire Behaviour
Fire Resistant
Tensile Strength
1100N
Maximum Bundle Diameter
50mm
Страна на произход
China