Технически документи
Спецификации
Brand
RS ProLength
385mm
Width
4.8mm
Width
4.8 mm
Colour
Blue
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
22kg
Maximum Bundle Diameter
110mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
30418963
Страна на произход
Taiwan, Province Of China
€ 22,06
€ 22,06 1 Bag of 100 (ex VAT)
1
€ 22,06
€ 22,06 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
385mm
Width
4.8mm
Width
4.8 mm
Colour
Blue
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
No
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
22kg
Maximum Bundle Diameter
110mm
Minimum Operating Temperature
-40°C
Distrelec Product Id
30418963
Страна на произход
Taiwan, Province Of China