Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Cable Tie, 300mm x 4.8 mm, Natural Nylon, Pk-100

Номер на артикул на RS: 178-9490Марка: RS PRO
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

RS Pro

Length

300mm

Width

4.8mm

Colour

Natural

Material

Nylon 66

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

222N

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Cable Tie, 300mm x 4.8 mm, Black Nylon, Pk-100
€ 18,191 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 14,55

€ 14,55 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, 300mm x 4.8 mm, Natural Nylon, Pk-100

€ 14,55

€ 14,55 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, 300mm x 4.8 mm, Natural Nylon, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Cable Tie, 300mm x 4.8 mm, Black Nylon, Pk-100
€ 18,191 Bag of 100 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Length

300mm

Width

4.8mm

Colour

Natural

Material

Nylon 66

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

222N

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Cable Tie, 300mm x 4.8 mm, Black Nylon, Pk-100
€ 18,191 Bag of 100 (ex VAT)