Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Cable Tie, 150mm x 3.6 mm, Natural Nylon, Pk-500

Номер на артикул на RS: 269-1732Марка: RS PRO
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

RS Pro

Length

150mm

Width

3.6mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

500

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

176.4N

Maximum Bundle Diameter

36mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Nylon Non-Releasable Cable Ties

RS PRO Nylon Non-Releasable Cable Ties. Their primary purpose is to aid clean installations by holding cables together or in a specific location. They however have various other uses such as hanging or storing parts ready to paint. RS PRO Nylon Non-Releasable Cable Ties are made from nylon, easy to use and are an essential item for any toolbox.

What are they also known as?

• Wire tie
• Hose tie
• Steggel tie
• Zap strap
• Zip tie

What are they used for?

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire.

Features and Benefits?

• High quality
• Suitable for a multitude of uses
• Easy to thread
• Black and natural colours available in a range of sizes
• Self-extinguishing to rating UL94V-2
• UL approved nylon 6.6

Why choose this product?

Cable ties should be an essential part of every tool kit. With the range there are a variety of lengths and widths to suit all your requirements.

What application would you use it for?

RS PRO nylon non-releasable cable ties are durable and work in many different environments, from -40 °C to +85 °C. Suitable for use in electrical and electronic servicing, maintenance, mechanical and automotive applications.

FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Информацията за складовите наличности временно не е налична.

€ 37,31

€ 37,31 1 Bag of 500 (ex VAT)

RS PRO Cable Tie, 150mm x 3.6 mm, Natural Nylon, Pk-500

€ 37,31

€ 37,31 1 Bag of 500 (ex VAT)

RS PRO Cable Tie, 150mm x 3.6 mm, Natural Nylon, Pk-500
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 37,31
3 - 4€ 35,37
5 - 9€ 34,41
10+€ 33,37

Технически документи

Спецификации

Brand

RS Pro

Length

150mm

Width

3.6mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

500

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

176.4N

Maximum Bundle Diameter

36mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Nylon Non-Releasable Cable Ties

RS PRO Nylon Non-Releasable Cable Ties. Their primary purpose is to aid clean installations by holding cables together or in a specific location. They however have various other uses such as hanging or storing parts ready to paint. RS PRO Nylon Non-Releasable Cable Ties are made from nylon, easy to use and are an essential item for any toolbox.

What are they also known as?

• Wire tie
• Hose tie
• Steggel tie
• Zap strap
• Zip tie

What are they used for?

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire.

Features and Benefits?

• High quality
• Suitable for a multitude of uses
• Easy to thread
• Black and natural colours available in a range of sizes
• Self-extinguishing to rating UL94V-2
• UL approved nylon 6.6

Why choose this product?

Cable ties should be an essential part of every tool kit. With the range there are a variety of lengths and widths to suit all your requirements.

What application would you use it for?

RS PRO nylon non-releasable cable ties are durable and work in many different environments, from -40 °C to +85 °C. Suitable for use in electrical and electronic servicing, maintenance, mechanical and automotive applications.

FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable