RS PRO Cable Tie, 143mm x 1.8 mm, White Nylon, Pk-1000

Номер на артикул на RS: 479-594Марка: RS PRO
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

RS Pro

Length

143mm

Width

1.8 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

1000

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

49N

Maximum Bundle Diameter

35mm

Minimum Operating Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Beaded Nylon Cable Tie

RS PRO beaded cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy. The unique beaded structure keeps wires from shifting or slipping and they have been designed to show at a glance if tampering has occurred, but in an emergency situation, breakaway as required. Ideal for cable and wire management for lightweight applications.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth or beads of the cable form a lock which can’t be pulled back through.
These beaded nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.

Features and Benefits:

Suitable for a multitude of uses including binding components or cable
Easy to thread
Manufactured from Nylon 66 material
Available in natural 479-588 and white 479-594
Fire rating: UL94V-2

Typical applications:

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:
• Automotive industry
• Transportation
• Aerospace Industry
• Oil and Gas industry
• Cable management
• Home/DIY
• Garden

FAQs
Can cable ties be reused?

Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?

There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 73,65

€ 73,65 1 Bag of 1000 (ex VAT)

RS PRO Cable Tie, 143mm x 1.8 mm, White Nylon, Pk-1000

€ 73,65

€ 73,65 1 Bag of 1000 (ex VAT)

RS PRO Cable Tie, 143mm x 1.8 mm, White Nylon, Pk-1000

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 73,65
15 - 24€ 69,97
25 - 49€ 67,76
50+€ 66,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Length

143mm

Width

1.8 mm

Colour

White

Material

Nylon 66

Type

Non-Releasable

Quantity

1000

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

49N

Maximum Bundle Diameter

35mm

Minimum Operating Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Beaded Nylon Cable Tie

RS PRO beaded cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy. The unique beaded structure keeps wires from shifting or slipping and they have been designed to show at a glance if tampering has occurred, but in an emergency situation, breakaway as required. Ideal for cable and wire management for lightweight applications.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth or beads of the cable form a lock which can’t be pulled back through.
These beaded nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.

Features and Benefits:

Suitable for a multitude of uses including binding components or cable
Easy to thread
Manufactured from Nylon 66 material
Available in natural 479-588 and white 479-594
Fire rating: UL94V-2

Typical applications:

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:
• Automotive industry
• Transportation
• Aerospace Industry
• Oil and Gas industry
• Cable management
• Home/DIY
• Garden

FAQs
Can cable ties be reused?

Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?

There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от