RS PRO Cable Tie, 111mm x 2.6 mm, Natural Nylon, Pk-100

Номер на артикул на RS: 811-1785Марка: RS PRO
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

RS Pro

Length

111mm

Width

2.6 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Maximum Bundle Diameter

20mm

Minimum Operating Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Natural Security Ties

Natural in colour
Nylon 66 94V2 Material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 47,52

€ 47,52 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, 111mm x 2.6 mm, Natural Nylon, Pk-100

€ 47,52

€ 47,52 1 Bag of 100 (ex VAT)

RS PRO Cable Tie, 111mm x 2.6 mm, Natural Nylon, Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Length

111mm

Width

2.6 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Maximum Bundle Diameter

20mm

Minimum Operating Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Natural Security Ties

Natural in colour
Nylon 66 94V2 Material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от